
TPV6823V-TR | |
|---|---|
DigiKey Part Number | 5503-TPV6823V-TR-ND - Tape & Reel (TR) 5503-TPV6823V-TRCT-ND - Cut Tape (CT) 5503-TPV6823V-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV6823V-TR |
Description | SUPERVISOR CIRCUIT WITH WATCHDOG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPV6823V-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.58V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.90400 | $29.04 |
| 25 | $2.59440 | $64.86 |
| 100 | $2.25500 | $225.50 |
| 250 | $2.09348 | $523.37 |
| 500 | $1.99574 | $997.87 |
| 1,000 | $1.91537 | $1,915.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.75228 | $5,256.84 |

