
TPT481L1-DF6R | |
---|---|
DigiKey Part Number | 5503-TPT481L1-DF6RTR-ND - Tape & Reel (TR) 5503-TPT481L1-DF6RCT-ND - Cut Tape (CT) 5503-TPT481L1-DF6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT481L1-DF6R |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $7.20100 | $72.01 |
25 | $6.51640 | $162.91 |
100 | $5.76170 | $576.17 |
250 | $5.40184 | $1,350.46 |
500 | $5.18508 | $2,592.54 |
1,000 | $5.00658 | $5,006.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.76591 | $19,063.64 |