8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT29617AL1-SO1R

DigiKey Part Number
5503-TPT29617AL1-SO1RTR-ND - Tape & Reel (TR)
5503-TPT29617AL1-SO1RCT-ND - Cut Tape (CT)
5503-TPT29617AL1-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT29617AL1-SO1R
Description
IC XLTR VL BIDIR 8-SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 1MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPT29617AL1-SO1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 5.5 V
Voltage - VCCB
2.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.75000$11.75
10$8.55800$85.58
25$7.76040$194.01
100$6.88580$688.58
250$6.46840$1,617.10
500$6.32872$3,164.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.75297$23,011.88
Manufacturers Standard Package