
TPT1042V-SO1R-S | |
|---|---|
DigiKey Part Number | 5503-TPT1042V-SO1R-STR-ND - Tape & Reel (TR) 5503-TPT1042V-SO1R-SCT-ND - Cut Tape (CT) 5503-TPT1042V-SO1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1042V-SO1R-S |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT1042V-SO1R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $10.92600 | $109.26 |
| 25 | $9.94160 | $248.54 |
| 100 | $8.85700 | $885.70 |
| 250 | $8.34020 | $2,085.05 |
| 500 | $8.02846 | $4,014.23 |
| 1,000 | $7.77195 | $7,771.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.49443 | $29,977.72 |










