SOT23G-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR3312-S3TR

DigiKey Part Number
5503-TPR3312-S3TR-ND - Tape & Reel (TR)
5503-TPR3312-S3TRCT-ND - Cut Tape (CT)
5503-TPR3312-S3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR3312-S3TR
Description
IC VREF SERIES 1.25V TO236-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.15% SOT-23G-3
Datasheet
 Datasheet
EDA/CAD Models
TPR3312-S3TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
25µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.1V ~ 5.5V
Current - Supply
180µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23G-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,818
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.27000$15.27
10$11.24900$112.49
25$10.23760$255.94
100$9.12650$912.65
250$8.59660$2,149.15
500$8.27718$4,138.59
1,000$8.01426$8,014.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.73402$23,202.06
Manufacturers Standard Package