SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL905233-S5TR-S

DigiKey Part Number
5503-TPL905233-S5TR-STR-ND - Tape & Reel (TR)
5503-TPL905233-S5TR-SCT-ND - Cut Tape (CT)
5503-TPL905233-S5TR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL905233-S5TR-S
Description
IC REG LINEAR 1.2V 500MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPL905233-S5TR-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 500mA
Current - Output
PSRR
88dB (10kHz), 82dB ~ 45dB (100Hz ~ 1MHz)
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,915
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.63000$5.63
10$4.02200$40.22
25$3.61240$90.31
100$3.16140$316.14
250$2.94520$736.30
500$2.81500$1,407.50
1,000$2.70789$2,707.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.52579$7,577.37
Manufacturers Standard Package