
TPL740F33-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL740F33-5TR-ND - Tape & Reel (TR) 5503-TPL740F33-5TRCT-ND - Cut Tape (CT) 5503-TPL740F33-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL740F33-5TR |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
EDA/CAD Models | TPL740F33-5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.45200 | $14.52 |
| 25 | $1.28920 | $32.23 |
| 100 | $1.10380 | $110.38 |
| 250 | $1.01588 | $253.97 |
| 500 | $0.96302 | $481.51 |
| 1,000 | $0.91946 | $919.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81862 | $2,455.86 |



