SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL740ADJ-5TR

DigiKey Part Number
5503-TPL740ADJ-5TR-ND - Tape & Reel (TR)
5503-TPL740ADJ-5TRCT-ND - Cut Tape (CT)
5503-TPL740ADJ-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL740ADJ-5TR
Description
IC REG LIN POS ADJ 500MA SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
EDA/CAD Models
TPL740ADJ-5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
65dB ~ 45dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,548
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.77900$17.79
25$1.57960$39.49
100$1.35840$135.84
250$1.25348$313.37
500$1.19032$595.16
1,000$1.13819$1,138.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.02226$3,066.78
Manufacturers Standard Package