
TPL720F33-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL720F33-5TR-ND - Tape & Reel (TR) 5503-TPL720F33-5TRCT-ND - Cut Tape (CT) 5503-TPL720F33-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL720F33-5TR |
Description | IC REG LINEAR 3.3V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
EDA/CAD Models | TPL720F33-5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 400mA | |
Current - Output | ||
PSRR | 50dB (10kHz), 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.36200 | $13.62 |
| 25 | $1.20760 | $30.19 |
| 100 | $1.03290 | $103.29 |
| 250 | $0.94964 | $237.41 |
| 500 | $0.89956 | $449.78 |
| 1,000 | $0.85836 | $858.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80750 | $2,422.50 |
| 6,000 | $0.78259 | $4,695.54 |
| 9,000 | $0.77013 | $6,931.17 |
| 15,000 | $0.75631 | $11,344.65 |
| 21,000 | $0.74824 | $15,713.04 |
| 30,000 | $0.74047 | $22,214.10 |
| 75,000 | $0.72375 | $54,281.25 |


