SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPK1032AAL1-S6TR

DigiKey Part Number
5503-TPK1032AAL1-S6TR-ND - Tape & Reel (TR)
5503-TPK1032AAL1-S6TRCT-ND - Cut Tape (CT)
5503-TPK1032AAL1-S6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPK1032AAL1-S6TR
Description
POWER SUPPLY SEQUENCER IC SOT23-
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPK1032AAL1-S6TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.5V ~ 5.5V
Current - Supply
55 µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,932
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.26000$7.26
10$5.19700$51.97
25$4.68280$117.07
100$4.11680$411.68
250$3.84688$961.72
500$3.68388$1,841.94
1,000$3.54976$3,549.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.33699$10,010.97
Manufacturers Standard Package