10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC5180-VS2R

DigiKey Part Number
5503-TPC5180-VS2RTR-ND - Tape & Reel (TR)
5503-TPC5180-VS2RCT-ND - Cut Tape (CT)
5503-TPC5180-VS2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC5180-VS2R
Description
18 BIT 300KSPS ANALOG TO DIGITAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TPC5180-VS2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
300k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,956
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$85.42000$85.42
10$66.73700$667.37
25$62.07320$1,551.83
100$56.94230$5,694.23
250$54.49684$13,624.21
500$53.02290$26,511.45
1,000$51.80990$51,809.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$52.56761$157,702.83
Manufacturers Standard Package