
TPC2161S1L1-SO2R | |
---|---|
DigiKey Part Number | 5503-TPC2161S1L1-SO2RTR-ND - Tape & Reel (TR) 5503-TPC2161S1L1-SO2RCT-ND - Cut Tape (CT) 5503-TPC2161S1L1-SO2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC2161S1L1-SO2R |
Description | 16 BIT 1 CHANNEL DIGITAL TO ANAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC2161S1L1-SO2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.10000 | $80.10 |
10 | $54.29000 | $542.90 |
25 | $47.56120 | $1,189.03 |
100 | $39.95400 | $3,995.40 |
250 | $36.34428 | $9,086.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $40.38287 | $100,957.17 |