
TPC116S4-TR | |
---|---|
DigiKey Part Number | 5503-TPC116S4-TR-ND - Tape & Reel (TR) 5503-TPC116S4-TRCT-ND - Cut Tape (CT) 5503-TPC116S4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC116S4-TR |
Description | 16 BIT DIGITAL TO ANALOG CONVERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC116S4-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 14µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Microwire, QSPI, Serial, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.64000 | $69.64 |
10 | $46.78200 | $467.82 |
25 | $40.82760 | $1,020.69 |
100 | $34.09450 | $3,409.45 |
250 | $30.78932 | $7,697.33 |
500 | $30.07776 | $15,038.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $33.42927 | $100,287.81 |