
TPAFE5162SI08-QP7R | |
---|---|
DigiKey Part Number | 5503-TPAFE5162SI08-QP7RTR-ND - Tape & Reel (TR) 5503-TPAFE5162SI08-QP7RCT-ND - Cut Tape (CT) 5503-TPAFE5162SI08-QP7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPAFE5162SI08-QP7R |
Description | 16 BIT, 8 CHANNEL SIMULTANEOUS S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPAFE5162SI08-QP7R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:8 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.71V ~ 5V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.80000 | $136.80 |
10 | $108.55800 | $1,085.58 |
25 | $101.49800 | $2,537.45 |
100 | $93.73680 | $9,373.68 |
250 | $90.03656 | $22,509.14 |
500 | $87.80696 | $43,903.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $88.17645 | $88,176.45 |