8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA1881-SR

DigiKey Part Number
5503-TPA1881-SRTR-ND - Tape & Reel (TR)
5503-TPA1881-SRCT-ND - Cut Tape (CT)
5503-TPA1881-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA1881-SR
Description
IC CHOPPER 1 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPA1881-SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
15 µV
Current - Supply
2.4mA
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,818
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.10000$26.10
10$16.56300$165.63
25$14.08640$352.16
100$11.28440$1,128.44
250$9.90804$2,477.01
500$9.06112$4,530.56
1,000$8.35186$8,351.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$8.59466$34,378.64
Manufacturers Standard Package