SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2121-CR

DigiKey Part Number
5503-TP2121-CRTR-ND - Tape & Reel (TR)
5503-TP2121-CRCT-ND - Cut Tape (CT)
5503-TP2121-CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP2121-CR
Description
IC OPAMP 1 CIRCUIT SC-70-5
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TP2121-CR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.01V/µs
Gain Bandwidth Product
18 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
600nA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,854
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.81000$4.81
10$3.41000$34.10
25$3.05440$76.36
100$2.66380$266.38
250$2.47724$619.31
500$2.36482$1,182.41
1,000$2.27214$2,272.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.10484$6,314.52
Manufacturers Standard Package