
LM2903A-TS1R-S | |
|---|---|
DigiKey Part Number | 5503-LM2903A-TS1R-STR-ND - Tape & Reel (TR) 5503-LM2903A-TS1R-SCT-ND - Cut Tape (CT) 5503-LM2903A-TS1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903A-TS1R-S |
Description | IC OPAMP GP 900KHZ 2 CIR 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, Open-Drain, Rail-to-Rail, TTL 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 36V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 10mA (Min) | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.27300 | $12.73 |
| 25 | $1.12280 | $28.07 |
| 100 | $0.96110 | $96.11 |
| 250 | $0.88276 | $220.69 |
| 500 | $0.83576 | $417.88 |
| 1,000 | $0.79709 | $797.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73764 | $2,212.92 |
| 6,000 | $0.71452 | $4,287.12 |
| 9,000 | $0.70295 | $6,326.55 |
| 15,000 | $0.69014 | $10,352.10 |
| 21,000 | $0.68265 | $14,335.65 |
| 30,000 | $0.67544 | $20,263.20 |
| 75,000 | $0.65993 | $49,494.75 |


