8 WSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT7721F-SOAR

DigiKey Part Number
5503-TPT7721F-SOARTR-ND - Tape & Reel (TR)
5503-TPT7721F-SOARCT-ND - Cut Tape (CT)
5503-TPT7721F-SOARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT7721F-SOAR
Description
DGTL ISOLTR 5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPT7721F-SOAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
0.7ns, 0.7ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.37000$10.37
10$7.50700$75.07
25$6.80000$170.00
100$6.01730$601.73
250$5.64444$1,411.11
500$5.41980$2,709.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.98579$4,985.79
Manufacturers Standard Package