Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.38000 | $57.38 |
5 | $47.25200 | $236.26 |
10 | $43.86800 | $438.68 |
25 | $42.85920 | $1,071.48 |