VFP-876 3/8" 200'RL is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


3M
In Stock: 534
Unit Price: $13.58000

Direct


3M
In Stock: 133
Unit Price: $1,074.93000
Datasheet

Parametric Equivalent


3M
In Stock: 7,737
Unit Price: $13.50000
Datasheet

Parametric Equivalent


3M
In Stock: 35
Unit Price: $1,096.58000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: $1,249.29000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 16
Unit Price: $1,376.47000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: $1,812.03000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $1,812.03000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 7
Unit Price: $1,812.03000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2
Unit Price: $1,812.03000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: $1,812.03000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 7
Unit Price: $1,986.46000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 7
Unit Price: $3,577.54000
Datasheet
VFP-876 3/8" 200'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 3/8" 200'RL

DigiKey Part Number
VFP038-1R5-ND
Manufacturer
Manufacturer Product Number
VFP-876 3/8" 200'RL
Description
HEATSHRK VFP876 3/8"X1-1/2"=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$32.93000$32.93
5$27.10000$135.50
10$25.15700$251.57
25$24.57760$614.44
Manufacturers Standard Package
Alternate Length
HEATSHRK VFP876 3/8"X0.5" 1=50PC
In-Stock: 0
Unit Price: $16.55000
HEATSHRK VFP876 3/8"X0.75" 1=50P
In-Stock: 0
Unit Price: $20.66000
HEATSHRK VFP876 3/8"X1" 1=50PC
In-Stock: 0
Unit Price: $24.78000
HEATSHRK VFP876 3/8"X2" 1=50PC
In-Stock: 0
Unit Price: $41.08000
HEATSHRK VFP876 3/8"X3" 1=50PC
In-Stock: 0
Unit Price: $57.38000