VFP-876 3/32" 500'RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 61
Unit Price: $1,962.76000
Datasheet

Direct


3M
In Stock: 19,203
Unit Price: $12.10000
Datasheet

Parametric Equivalent


3M
In Stock: 4
Unit Price: $2,189.22000
Datasheet

Parametric Equivalent


3M
In Stock: 1,950
Unit Price: $12.35000

Parametric Equivalent


3M
In Stock: 1,745
Unit Price: $12.10000

Parametric Equivalent


3M
In Stock: 9
Unit Price: $2,125.75000
Datasheet

Parametric Equivalent


3M
In Stock: 5,700
Unit Price: $12.18000
Datasheet

Parametric Equivalent


3M
In Stock: 202
Unit Price: $1,998.24000
Datasheet

Parametric Equivalent


3M
In Stock: 1,450
Unit Price: $11.52000

Parametric Equivalent


3M
In Stock: 1,750
Unit Price: $12.35000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $3.37446
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet
VFP-876-3/32-500'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 3/32" 500'RL

DigiKey Part Number
VFP332-100-ND
Manufacturer
Manufacturer Product Number
VFP-876 3/32" 500'RL
Description
HEATSHRINK VFP876 3/32" X100'BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK VFP 3/32" X 500'BK
In-Stock: 0
Unit Price:
HEATSHRINK VFP876 3/32" X 5'BLK
In-Stock: 0
Unit Price: $19.35000
HEATSHRINK VFP876 3/32" X 25'BLK
In-Stock: 0
Unit Price: $81.00000
HEATSHRINK VFP876 3/32" X 50'BLK
In-Stock: 0
Unit Price: $147.93000
HEATSHRINK VFP876 3/32" X250'BLK
In-Stock: 0
Unit Price: $563.56000