VFP-876 1/8" 500'RL is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


3M
In Stock: 39,981
Unit Price: $2.45000
Datasheet

Parametric Equivalent


3M
In Stock: 1,122
Unit Price: $2.34000
Datasheet

Parametric Equivalent


3M
In Stock: 22
Unit Price: $435.38000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 57
Unit Price: $343.79000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: $343.79000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 98
Unit Price: $292.46000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 12
Unit Price: $494.19000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: $494.19000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2
Unit Price: $494.19000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: $494.19000
Datasheet
VFP-876-1/8-500'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 1/8" 500'RL

DigiKey Part Number
VFP018-250-ND
Manufacturer
Manufacturer Product Number
VFP-876 1/8" 500'RL
Description
HEATSHRINK VFP876 1/8" X 250'BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
250.0' (76.2m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$601.46000$601.46
Manufacturers Standard Package
Alternate Length
HEATSHRINK VFP876 1/8" X 500'BK
In-Stock: 0
Unit Price:
HEATSHRINK VFP876 1/8" X 5' BLK
In-Stock: 0
Unit Price: $20.69000
HEATSHRINK VFP876 1/8" X 25' BLK
In-Stock: 0
Unit Price: $86.46000
HEATSHRINK VFP876 1/8" X 50'BLK
In-Stock: 0
Unit Price: $157.90000
HEATSHRINK VFP876 1/8" X 100'BLK
In-Stock: 0
Unit Price: $285.66000