
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0048" (4.8 mils, 0.122mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.47" (12.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Green | |
Usage | Masking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.49000 | $33.49 |
| 10 | $25.25000 | $252.50 |
| 25 | $22.67720 | $566.93 |
| 50 | $20.95180 | $1,047.59 |









