
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 0.390" (9.91mm) | |
Large Diameter Recovered | 0.160" (4.06mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | 0.120" (3.05mm) | |
Large Recovered Length | 1.180" (29.97mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.320" (33.53mm) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $4.05290 | $405.29 |