
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Gray | |
Thickness | 0.050" (1.27mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Individual Pieces | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $1.73761 | $52,128.30 |