
SJ3527N-1"X50YD-WHITE | |
|---|---|
DigiKey Part Number  | 3M162189-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SJ3527N-1"X50YD-WHITE  | 
Description  | RECLSBLE FSTNR 1.000" X 150.00'  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 150.00' (45.72m) Dia  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | 3M  | |
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Type  | Hook and Loop - Loop Only  | |
Length  | 150.00' (45.72m)  | |
Width  | 1.000" (25.40mm)  | |
Diameter  | -  | |
Mounting Type  | Adhesive, Rubber  | |
Features  | -  | |
Material  | Polyamide (PA66), Nylon 6/6  | |
Color  | White  | |
Shelf Life  | 18 Months  | |
Shelf Life Start  | Date of Manufacture  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,967.26000 | $1,967.26 | 
| 10 | $1,672.44400 | $16,724.44 | 
| 25 | $1,567.87440 | $39,196.86 | 
| 50 | $1,555.29560 | $77,764.78 | 


