SJ-3767
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ-3767

SJ-3767

DigiKey Part Number
SJ-3767-ND
Manufacturer
Manufacturer Product Number
SJ-3767
Description
RECLSBLE FSTNR SQUARE 1.5"X1.5"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems Square 1.500" (38.10mm) X 1.500" (38.10mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Interlocking Stems
Shape
Square
Length
1.500" (38.10mm)
Width
1.500" (38.10mm)
Diameter
-
Mounting Type
Mechanical Attachment
Features
400 Stem Density
Material
Polypropylene (PP)
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$5.92194$5,921.94
Manufacturers Standard Package