Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFTW203 1/4" BL SPL

DigiKey Part Number
SFTW2014K-200-ND
19-SFTW2031/4"BLSPL-DS-ND
Manufacturer
Manufacturer Product Number
SFTW203 1/4" BL SPL
Description
HEATSHRINK SFTW203 1/4" BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,515
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$17.30000$17.30
5$14.22800$71.14
10$13.08600$130.86
20$12.03400$240.68
50$10.77080$538.54
100$9.90690$990.69
250$9.46224$2,365.56
Spool
QuantityUnit PriceExt Price
200$5.68445$1,136.89
400$5.22818$2,091.27
600$4.99205$2,995.23
Manufacturers Standard Package
Alternate Length
HEATSHRINK SFTW203 1/4" BLK
In-Stock: 0
Unit Price:
HEATSHRINK SFTW203 1/4" BLK
In-Stock: 0
Unit Price:
HEATSHRINK SFTW203 1/4" BLK
In-Stock: 0
Unit Price: