
SF409XAS-PNK | |
|---|---|
DigiKey Part Number | 19-SF409XAS-PNK-ND |
Manufacturer | |
Manufacturer Product Number | SF409XAS-PNK |
Description | SECUREFIT SAFETY GLASSES PINK/BL |
Customer Reference | |
Detailed Description | Safety Glasses Black, Pink, Silver One Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Safety Glasses | |
Color | Black, Pink, Silver | |
Size | One Size | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,038.25000 | $1,038.25 |

