
SF407XSGAF-BLU | |
---|---|
DigiKey Part Number | 19-SF407XSGAF-BLU-ND |
Manufacturer | |
Manufacturer Product Number | SF407XSGAF-BLU |
Description | SECUREFIT SAFETY GLASSES BLU/GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Glasses Blue, Gray One Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Safety Glasses | |
Color | Blue, Gray | |
Size | One Size | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,367.74000 | $1,367.74 |