
SF400C-WV-6-PS | |
---|---|
DigiKey Part Number | 19-SF400C-WV-6-PS3M-ND |
Manufacturer | |
Manufacturer Product Number | SF400C-WV-6-PS |
Description | SF400C-WV-6-PS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Glasses Black, Green |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Safety Glasses | |
Color | Black, Green | |
Size | - | |
Weight | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $67.21667 | $403.30 |