
S2001SGAF-RED | |
---|---|
DigiKey Part Number | 19-S2001SGAF-RED-ND |
Manufacturer | |
Manufacturer Product Number | S2001SGAF-RED |
Description | SOLUS GRAY/RED TEMPLES ANTI-FOG |
Customer Reference | |
Detailed Description | Safety Glasses Clear, Gray, Red One Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Safety Glasses | |
Color | Clear, Gray, Red | |
Size | One Size | |
Weight | - | |
Base Product Number |