cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50-050-DDP-SR1-EA

DigiKey Part Number
P50-050-DDP-SR1-EA-ND
Manufacturer
Manufacturer Product Number
P50-050-DDP-SR1-EA
Description
CONN PLUG 50POS .050" R/A PCB
Customer Reference
Detailed Description
50 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
50
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Mating Side, Female Screwlock (M3)
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.