
NST-3/16-BLACK | |
|---|---|
DigiKey Part Number | 19-NST-3/16-BLACK-ND 19-NST-3/16-BLACK-DS-ND |
Manufacturer | |
Manufacturer Product Number | NST-3/16-BLACK |
Description | HEATSHRINK 3/16 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.105" (2.67mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.03000 | $45.03 |
| 5 | $37.05600 | $185.28 |
| 10 | $34.07800 | $340.78 |
| 20 | $31.33700 | $626.74 |
| 50 | $28.05540 | $1,402.77 |
| 100 | $27.08050 | $2,708.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $16.60865 | $3,321.73 |
| 400 | $16.20768 | $6,483.07 |

