




N7E50-Q516RB-50-WF | |
---|---|
DigiKey Part Number | 3M5456TR-ND - Tape & Reel (TR) 3M5456CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N7E50-Q516RB-50-WF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.341" (8.65mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.47000 | $80.47 |
10 | $72.41300 | $724.13 |
25 | $68.21680 | $1,705.42 |
50 | $66.46960 | $3,323.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $52.97280 | $6,621.60 |
250 | $50.44576 | $12,611.44 |
375 | $49.02384 | $18,383.94 |
625 | $47.28997 | $29,556.23 |
875 | $46.18185 | $40,409.12 |
1,250 | $45.03537 | $56,294.21 |