


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.450" (11.43mm) | |
Tongue Inside Opening | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.15500 | $41.55 |
25 | $3.89520 | $97.38 |
50 | $3.70980 | $185.49 |
100 | $3.53320 | $353.32 |
250 | $3.31132 | $827.83 |
500 | $3.15302 | $1,576.51 |
1,000 | $3.00235 | $3,002.35 |
3,000 | $2.77836 | $8,335.08 |