


MVU14-250DFK | |
---|---|
DigiKey Part Number | 920040-04-ND |
Manufacturer | |
Manufacturer Product Number | MVU14-250DFK |
Description | CONN QC RCPT 14-16AWG .25 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.15500 | $41.55 |
25 | $3.89520 | $97.38 |
50 | $3.70980 | $185.49 |
100 | $3.53320 | $353.32 |
250 | $3.31132 | $827.83 |
500 | $3.15302 | $1,576.51 |
1,000 | $3.00235 | $3,002.35 |
3,000 | $2.77836 | $8,335.08 |