

MU18-250DMK | |
|---|---|
DigiKey Part Number | 920042-07-ND |
Manufacturer | |
Manufacturer Product Number | MU18-250DMK |
Description | CONN QC TAB 18-22AWG .25 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.730" (18.54mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.60600 | $26.06 |
| 25 | $2.44080 | $61.02 |
| 50 | $2.32320 | $116.16 |
| 100 | $2.21300 | $221.30 |
| 250 | $2.07396 | $518.49 |
| 500 | $1.97478 | $987.39 |
| 1,000 | $1.88042 | $1,880.42 |
| 3,000 | $1.74008 | $5,220.24 |



_tmb.jpg)
