

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 1.020" (25.91mm) | |
Length - Barrel | 0.250" (6.35mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $8.48500 | $84.85 |
| 25 | $7.95280 | $198.82 |
| 50 | $7.57280 | $378.64 |
| 100 | $7.21050 | $721.05 |
| 250 | $6.75816 | $1,689.54 |
| 500 | $6.43542 | $3,217.71 |
| 1,000 | $6.12818 | $6,128.18 |
| 3,000 | $5.67122 | $17,013.66 |




