Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.330" (8.38mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.910" (23.11mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-8-NB | 3M | 622 | 19-12-8-NB-ND | $3.54000 | Parametric Equivalent |
| 12-8-P | 3M | 329 | 19-12-8-P-ND | $2.22000 | Parametric Equivalent |
| 94738 | 3M | 0 | 3M160886-ND | $4.52000 | Parametric Equivalent |
| 94739 | 3M | 10,508 | 94739-01-ND | $2.88000 | Parametric Equivalent |
| L-12-8-NB | 3M | 1,549 | 19-L-12-8-NB-ND | $3.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,192.28000 | $1,192.28 |
















