Similar
Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.940" (23.88mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320565-1 | TE Connectivity AMP Connectors | 45,129 | A1071CT-ND | $3.21000 | Similar |
| PNF14-8R-M | Panduit Corp | 0 | 298-15545-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.93313 | $5,933.13 |





