Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Clear 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 1/8" CR 48" BX

DigiKey Part Number
KY018C-R5-ND
Manufacturer
Manufacturer Product Number
MFP 1/8" CR 48" BX
Description
HEATSHRK MFP 1/8"X 0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Clear 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
175°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRK MFP 1/8"X 0.75" 50=50PC
In-Stock: 0
Unit Price: $1.12260
HEATSHRK MFP 1/8"X 1" 50=50PC
In-Stock: 0
Unit Price: $1.39840
HEATSHRK MFP 1/8"X 1.5" 50=50PC
In-Stock: 0
Unit Price: $1.93360
HEATSHRK MFP 1/8"X 2" 50=50PC
In-Stock: 0
Unit Price: $2.45580
HEATSHRK MFP 1/8"X 3" 50=50PC
In-Stock: 0
Unit Price: $3.46900