MFP Series Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 1/16"CR48"BX

DigiKey Part Number
KY116C-4-ND
Manufacturer
Manufacturer Product Number
MFP 1/16"CR48"BX
Description
HTSHRNK MFP 1/16"X4'CLR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
175°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.20000$24.20
Manufacturers Standard Package
Alternate Length
HEATSHRINK MFP 1/16"X 4' CLEAR
In-Stock: 0
Unit Price: $99.52000
HTSHRNK MFP 1/16"X4'(1')CLR
In-Stock: 0
Unit Price: $6.09000
HTSHRNK MFP 1/16"X2' CLR
In-Stock: 0
Unit Price: $12.10000
HTSHRNK MFP 1/16"X4'(20')CLR
In-Stock: 0
Unit Price: $121.01000
HTSHRNK MFP 1/16"X4'(8')CLR
In-Stock: 0
Unit Price: $48.40000