MFP 1/16" CR 48"BX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $120.70000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $24.14000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $12.07000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $48.28000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3
Unit Price: $61.09000
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 69
Unit Price: $27.01000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $20.92031
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $83.68126
Datasheet
MFP Series Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 1/16" CR 48"BX

DigiKey Part Number
KY116C-6R0-ND
Manufacturer
Manufacturer Product Number
MFP 1/16" CR 48"BX
Description
HEATSHRK MFP 1/16"X 6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
175°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRK MFP 1/16"X 1.5" 50=50PC
In-Stock: 0
Unit Price: $2.17600
HEATSHRK MFP 1/16"X 0.5" 50=50PC
In-Stock: 0
Unit Price: $0.92940
HEATSHRK MFP 1/16"X 3" 50=50PC
In-Stock: 0
Unit Price: $3.92480
HEATSHRK MFP 1/16"X 4" 50=50PC
In-Stock: 0
Unit Price: $5.04480
HEATSHK MFP 1/16"X 0.75" 50=50PC
In-Stock: 900
Unit Price: $1.16260