
M7WXK-0910R | |
---|---|
DigiKey Part Number | M7WXK-0910R-ND |
Manufacturer | |
Manufacturer Product Number | M7WXK-0910R |
Description | D-SUB CABLE - MFU09K/MC10M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $702.68000 | $702.68 |
10 | $644.80400 | $6,448.04 |
25 | $620.00800 | $15,500.20 |
50 | $599.34060 | $29,967.03 |
100 | $566.27350 | $56,627.35 |

