
M7WXK-0906R | |
---|---|
DigiKey Part Number | M7WXK-0906R-ND |
Manufacturer | |
Manufacturer Product Number | M7WXK-0906R |
Description | D-SUB CABLE - MFU09K/MC10M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $447.99000 | $447.99 |
10 | $411.12300 | $4,111.23 |
25 | $395.31040 | $9,882.76 |
50 | $382.13440 | $19,106.72 |
100 | $361.05140 | $36,105.14 |

