
M7VXK-1510R | |
---|---|
DigiKey Part Number | M7VXK-1510R-ND |
Manufacturer | |
Manufacturer Product Number | M7VXK-1510R |
Description | D-SUB CABLE - MMU15K/MC16M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.51000 | $141.51 |
10 | $108.86000 | $1,088.60 |
25 | $98.46120 | $2,461.53 |
50 | $91.43120 | $4,571.56 |
100 | $85.05800 | $8,505.80 |
250 | $77.54280 | $19,385.70 |
500 | $72.48030 | $36,240.15 |
1,000 | $67.90190 | $67,901.90 |

