
M7VXK-1506R | |
---|---|
DigiKey Part Number | M7VXK-1506R-ND |
Manufacturer | |
Manufacturer Product Number | M7VXK-1506R |
Description | D-SUB CABLE - MMU15K/MC16M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.62000 | $137.62 |
10 | $105.85600 | $1,058.56 |
25 | $95.74040 | $2,393.51 |
50 | $88.90220 | $4,445.11 |
100 | $82.69870 | $8,269.87 |
250 | $75.38420 | $18,846.05 |
500 | $70.45662 | $35,228.31 |
1,000 | $66.00076 | $66,000.76 |

