
M7SSK-2510R | |
---|---|
DigiKey Part Number | M7SSK-2510R-ND |
Manufacturer | |
Manufacturer Product Number | M7SSK-2510R |
Description | D-SUB CABLE MFM25K/MC26M/MFM25K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.80000 | $239.80 |
10 | $185.04700 | $1,850.47 |
25 | $167.64320 | $4,191.08 |
50 | $155.88940 | $7,794.47 |
100 | $145.23550 | $14,523.55 |
250 | $132.68468 | $33,171.17 |
500 | $124.23586 | $62,117.93 |

