
M7SSK-2510J | |
---|---|
DigiKey Part Number | M7SSK-2510J-ND |
Manufacturer | |
Manufacturer Product Number | M7SSK-2510J |
Description | D-SUB CABLE MFM25K/MC26G/MFM25K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $233.46000 | $233.46 |
10 | $180.14900 | $1,801.49 |
25 | $163.19120 | $4,079.78 |
50 | $151.73880 | $7,586.94 |
100 | $141.35830 | $14,135.83 |
250 | $129.12848 | $32,282.12 |
500 | $120.89498 | $60,447.49 |

